TIOX1X2XEVM

Texas Instruments
595-TIOX1X2XEVM
TIOX1X2XEVM

製造商:

說明:
介面開發工具 TIOL112x and TIOS102 x evaluation module

庫存量: 11

庫存:
11
可立即送貨
在途量:
1
預期2026/2/25
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,223.54 NT$3,223.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
IO-Link
TIOL1123, TIOS1023
品牌: Texas Instruments
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
系列: TIOX1X2X
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

TIOX1X2XEVM IO-Link Evaluation Module (EVM)

Texas Instruments TIOX1X2XEVM IO-Link Evaluation Module (EVM) allows users to evaluate all features of the TIOL112x and TIOS102x IO-Link transceiver families. The evaluation module contains an industry-standard 4-pin M12 connector in a Class A two-channel configuration implementing one IO-Link communication channel from the TIOL1123 and one digital output channel from the TIOS1023. It also has a screw terminal block for bare wire connections and external loads. The low-voltage digital input and output signals are easily accessible through header pins and test points. This feature connects test equipment or a microcontroller in a profile consistent with many Texas Instruments microcontroller boards for rapid prototyping.