ADALM2000

Analog Devices
584-ADALM2000
ADALM2000

製造商:

說明:
其他開發工具 Active Learning Module

庫存量: 95

庫存:
95 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,463.62 NT$8,463.62

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
RoHS:  
Evaluation Modules
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Advanced active learning module
接口類型: I2C, Parallel, SPI, UART
工作電源電壓: 5 V
產品類型: Other Development Tools
系列: HW-ALLIANCE
原廠包裝數量: 1
子類別: Development Tools
每件重量: 300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

ADALM2000 Advanced Active Learning Module

Analog Devices ADALM2000 (M2K) Advanced Active Learning Module is an affordable, USB-powered, software-defined instrument enabling students of all levels and backgrounds to work with both analog and digital input and output. With 12-bit ADCs and DACs running at 100MSPS, electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The M2K works with the Analog Devices Scopy graphical application software running on a computer, providing the user with many high-performance instrumentation options.