DEV-15316

SparkFun
474-DEV-15316
DEV-15316

製造商:

說明:
電源管理 IC 開發工具 SparkFun Servo pHAT for Raspberry Pi

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$474.30 NT$474.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Development Boards
Motor/Motion Controller & Driver
PCA9685
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Raspberry Pi
接口類型: I2C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 30.178 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

DEV-15316 Servo pHAT for Raspberry Pi

SparkFun DEV-15316 Servo pHAT for Raspberry Pi is a development tool that allows a Raspberry Pi to control up to 16 servo motors via an I2C connection. The device is designed to evaluate NXP PCA9685 LED Display Drivers. This SparkFun tool utilizes its I2C capabilities, and the Pulse Width Modulation HAT saves the Raspberry Pi GPIO pins, allowing them to be saved for other purposes. The Servo pHAT also adds a serial terminal connection, allowing users to activate a Raspberry Pi without connecting it to a monitor and keyboard.