EV68M17A

Microchip Technology
579-EV68M17A
EV68M17A

製造商:

說明:
電源管理 IC 開發工具 dsPIC33AK128MC106 Motor Control DIM

壽命週期:
新產品:
該製造商的新產品。

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$450.50 NT$450.50

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
dsPIC33AK128MC106
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Motor Control DIM
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
3A991.a.2

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

EV68M17A dsPIC33AK128MC106 Motor Control DIM

Microchip Technology EV68M17A dsPIC33AK128MC106 Motor Control DIM features a dsPIC33AK128MC106 64-pin TQFP Digital Signal Controller (DSC). The Microchip Technology EV68M17A DIM is designed to evaluate the dsPIC33AK128MC106 DSC family in motor control applications. The device supports motor current feedback using either the three on-chip op-amps or op-amps from the Motor Control System (MCS) inverter board. This DIM is incompatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。