ADM00667

Microchip Technology
579-ADM00667
ADM00667

製造商:

說明:
電源管理 IC 開發工具 MCP39F511 Pwr Mon Demo Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,588.80 NT$7,588.80

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
Demonstration Boards
Energy Meter
90 VAC to 240 VAC
MCP39F511
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: MCP39F511 power monitor demonstration board
接口類型: UART
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.288 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MCP39F511x Power Monitor Demonstration Boards

Microchip Technology MCP39F511x Power Monitor Demonstration Boards are fully functional reference designed for power and energy monitoring systems based on the MCP39F511 Single-Phase Power-Monitoring ICs. The MCP39F511 PMICs are designed for real-time measurement of input power for AC-DC power supplies and to provide power and energy values. The MCP39F511 ICs include dual-channel delta-sigma ADCs, a 16-bit calculation engine, EEPROM, and a flexible 2-wire interface. These ICs employ an integrated low-drift voltage reference in addition to the 94.5dB of SINAD performance on each measurement channel. The MCP39511 PMICs are available in both single-channel (MCP39F511) and dual-channel (MCP39F511N) versions.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。