DEV-17852

SparkFun
474-DEV-17852
DEV-17852

製造商:

說明:
電源管理 IC 開發工具 Kitronik MI:power Board V2

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$297.50 NT$297.50

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 電源管理 IC 開發工具
Evaluation Modules
Battery Management
3 V
micro:bit
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504403000
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99

DEV-17852 Kitronik MI:power Board V2

SparkFun DEV-17852 Kitronik MI:power Board V2 is designed to provide portability for wearable projects. This lightweight board easily fits against BBC micro:bit and features a built-in buzzer and 3V coin cell holder. The MI:power board is connected directly to the 3V, GND, and P0 connections on the micro:bit during assembly. This board offers easy access to the ON/OFF switch that makes it easy to turn a project on and off. The MI:power board also comes with countersunk M3 machine screws, M3 hex full-width nuts, plastic spacers, and a CR2032 3V coin cell.