DEV-14285

SparkFun
474-DEV-14285
DEV-14285

製造商:

說明:
電源管理 IC 開發工具 SparkFun Wireless Motor Driver Shield

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$916.30 NT$916.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
5 V
13 V
TB6612FNG
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
輸出電流: 1.2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

Wireless Motor Driver Shield

SparkFun Wireless Motor Driver Shield easily connects motors, sensors, and other components to Arduino-based projects. The shield features the Toshiba TB6612FNG H-Bridge Motor Driver, allowing the shield to control two DC motors simultaneously, both CW and CCW, and to brake electronically. Rated up to 1.2A per channel at 13V, the TB6612FNG H-Bridge drives a fair variety of hobby motors ranging in power. Each GPIO pin is broken out on a "servo-style" header field with PWR and GND to connect devices using a 3-pin servo cable easily.