EV-VN9D5D20FN

STMicroelectronics
511-EV-VN9D5D20FN
EV-VN9D5D20FN

製造商:

說明:
電源管理 IC 開發工具 VN9D5D20FN Evaluation Board

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,503.08 NT$2,503.08

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EV-VN9D5D20FN Evaluation Board

STMicroelectronics EV-VN9D5D20FN Evaluation Board simplifies integrating ST VIPower M0-9 SPI technology into existing systems. The STMicroelectronics EV-VN9D5D20FN comes pre-assembled with the EV-VN9D5D20FN high-side driver and includes essential electrical components per the device datasheet. This lets users connect the load, power supply, and microcontroller directly, eliminating the need for additional external components. Built with STMicroelectronics VIPower technology, it is designed to drive resistive or inductive loads connected to the ground. The device features voltage transient protection on the VCC pin and supports programming, control, and diagnostics via the SPI bus.