KITLDO0221

STMicroelectronics
511-KITLDO0221
KITLDO0221

製造商:

說明:
電源管理 IC 開發工具 High-performance LDO Sample Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$319.26 NT$319.26

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Kits
LDO Voltage Regulator
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 25
子類別: Development Tools
每件重量: 75 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99

KITLDO0221 High-Performance LDO Sample Kit

STMicroelectronics KITLDO0221 High-Performance LDO Sample Kit provides a selection of high-performance LDO regulators. The kit helps evaluate and promote the LDO product family. Optimal combinations of low-dropout voltage and quiescent current can be found for the highest efficiency design or dynamic performance for ideal transient responses or ripple rejection with low noise. All this is coupled with a choice of small form factor packages for size-sensitive applications to address all the major trends in the industry.