STEVAL-DPSG474

STMicroelectronics
511-STEVAL-DPSG474
STEVAL-DPSG474

製造商:

說明:
電源管理 IC 開發工具 Digital power supply control kit based on STM32G474RE

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,078.92 NT$5,078.92

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Power Supply
5 V
STM32G474RE
品牌: STMicroelectronics
用於: Digital Power Supply
接口類型: USART
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 69.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-DPSG474 Digital Power Supply Control Kit

STMicroelectronics STEVAL-DPSG474 Digital Power Supply Control Kit includes the mainboard, based on the STM32G474RE microcontroller, and an adapter board, which provides different communication interfaces and allows programming the microcontroller through a standard 20-pin JTAG connector. The STM32G4 Mixed-Signal Microcontrollers (MCUs) combine a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. These features are combined with three different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators.