X-NUCLEO-PM33A1

STMicroelectronics
511-X-NUCLEO-PM33A1
X-NUCLEO-PM33A1

製造商:

說明:
電源管理 IC 開發工具 Electricity metering IC expansion board based on STPM33 for STM32 NUCLEO

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,677.90 NT$1,677.90

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
STPM33
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Electricity Metering IC
接口類型: SPI, UART
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

X-NUCLEO-PM33A1 Expansion Board Based on STPM33

STMicroelectronics X-NUCLEO-PM33A1 Expansion Board is based on the STPM33 electricity metering IC, which can measure AC and DC sources with an accuracy of 0.1%. It can be powered through the STM32 Nucleo development board or an external power supply (3.3V). The current measurement is done using the shunt mounted on the board. The connector is available to measure the current using CT.