DS28E38EVKIT#

Analog Devices / Maxim Integrated
700-DS28E38EVKIT#
DS28E38EVKIT#

製造商:

說明:
安全 / 認證開發工具 DS28E38 EVALUATION KIT 1-WIRE 1K W/PUF-E

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,281.68 NT$3,281.68

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 安全 / 認證開發工具
RoHS:  
Evaluation Kits
DS28E38, DS2476
1-Wire, I2C, USB
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 3.3 V
產品類型: Security / Authentication Development Tools
系列: DS28E38
原廠包裝數量: 1
子類別: Development Tools
每件重量: 263.730 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

DS28E38EVKITEvaluation System

Analog Devices DS28E38EVKIT Evaluation System provides the hardware and software used to demonstrate the features of the DS28E38 authenticator. The evaluation system has five DS28E38 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The evaluation system provides a handy user interface to exercise the features of the Analog Devices DS28E38.