X-NUCLEO-ESE02A1

STMicroelectronics
511-X-NUCLEO-ESE02A1
X-NUCLEO-ESE02A1

製造商:

說明:
安全 / 認證開發工具 Secure element expansion board based on STSAFE-L010

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
39
預期2026/3/4
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$585.14 NT$585.14

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 安全 / 認證開發工具
RoHS:  
Expansion Boards
STSAFE-L010
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Secure Element
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 16.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-ESE02A1 Secure Element Expansion Board

STMicroelectronics X-NUCLEO-ESE02A1 Secure Element Expansion Board is based on the STSAFE-L010 secure element. This expansion board is compatible with any STM32 Nucleo development board. The onboard STSAFE-L010 is compatible with the Arduino® UNO R3 connector and is customized with a standard profile for evaluation purposes. The STMicroelectronics X-NUCLEO-ESE02A1 expansion board is used in conjunction with the free STSELib middleware, which provides sample code to demonstrate how to implement security applications. Typical applications include authentication/embedded security for communications equipment, computers, and peripherals.