EVAL-6SC70EBZ

Analog Devices
584-EVAL-6SC70EBZ
EVAL-6SC70EBZ

製造商:

說明:
交換機IC開發工具 evaluation board i.c.

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,983.38 NT$4,983.38

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switches
6 pin SC70 package
Parallel
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Switch IC Development Tools
系列: ADG841
原廠包裝數量: 1
子類別: Development Tools
每件重量: 118.610 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-6SC70EBZ Eval Board for 6-lead SC70 Switches

Analog Devices Inc. EVAL-6SC70EBZ Eval Board for 6-lead SC70 Switches evaluates the performance of the 6-lead SC70 devices in the Analog Devices Switches and Multiplexers Portfolio. Designers can clamp or solder the 6-lead SC70 devices to the center of the evaluation board. Because the board does not require soldering, designers can easily change the device under test (DUT). Analog Devices EVAL-6SC70EBZ Evaluation Board includes SMB connectors for input/output of signals, gold pin connectors to allow the addition of passive components, and additional space at the top of the board for prototyping.