EVAL-ADG1534EBZ

Analog Devices
584-EVAL-ADG1534EBZ
EVAL-ADG1534EBZ

製造商:

說明:
交換機IC開發工具 evaluation board i.c.

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,101.76 NT$4,101.76

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Switch ICs
ADG1534
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: Power Amplifiers
產品類型: Switch IC Development Tools
系列: ADG1534
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADG1534EBZ Evaluation Board

Analog Devices Inc. EVAL-ADG1534EBZ Evaluation Board is designed to evaluate the ADG1534, an analog switch containing four independent SPDT switches controlled by logic inputs IN1, IN2, IN3, and IN4. The enable pin (EN) enables or disables the device. When disabled, all switches are switched off. When enabled, each channel conducts equally well in both directions and has an input signal range that extends to the supplies.