EVAL-ADGM1121SDZ

Analog Devices
584-EVAL-ADGM1121SDZ
EVAL-ADGM1121SDZ

製造商:

說明:
交換機IC開發工具 Eval Board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$31,226.96 NT$31,226.96

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
MEMS Switch
ADGM1121
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: ATE Loads and Probe Boards
產品類型: Switch IC Development Tools
系列: ADGM1121
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADGM1121SDZ Evaluation Board

Analog Devices Inc. EVAL-ADGM1121SDZ Evaluation Board is designed to help evaluate the ADGM1121. The ADGM1121 is a dual-chip, RF switching solution containing a double-pole, double-throw (DPDT), microelectromechanical systems (MEMS) switch and a control chip co-packaged in a compact, 5.00mm × 4.00mm × 1.00mm, LGA package. The Analog Devices Inc. EVAL-ADGM1121SDZ comes fitted with connectors for RF and control signals and links to control the operation of the switch and evaluate its performance.