TPS1213Q1EVM

Texas Instruments
595-TPS1213Q1EVM
TPS1213Q1EVM

製造商:

說明:
交換機IC開發工具 TPS1213-Q1 evaluatio n module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,165.22 NT$6,165.22

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 交換機IC開發工具
RoHS:  
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Switch IC Development Tools
系列: TPS1213
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

TPS1213Q1EVM Driver Evaluation Module (EVM)

Texas Instruments TPS1213Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS1213-Q1 smart high-side driver. The TPS1213-Q1 device has an operating range of 3.5V to 40V and a main path gate drive with 1.69A strength to enable switching parallel MOSFETs in high-current designs. The Texas Instruments TPS12130-Q1 has a low-power mode to support always ON loads while consuming 28µA (typical). Only the low-power path FET is kept ON in low-power mode, and the main FETs are turned OFF to save IQ. The device provides adjustable short-circuit protection with configurable auto-retry and latch-off fault behavior.