DFR0599

DFRobot
426-DFR0599
DFR0599

製造商:

說明:
視頻 IC 開發工具 Horned Sungem Artificial Intelligence Vision Kit V2.0

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,930.00 NT$4,930.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 視頻 IC 開發工具
RoHS:  
Development Kits
Artificial Intelligent Vision
MA245X
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 63 mm x 33 mm x 38 mm
產品類型: Video IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Horned Sungem AI Vision kit

The DFRobot Horned Sungem AI Vision kit allows people to learn and create AI applications easily. This DFRobot AI vision kit offers a unique and integrated front-end design to analyze and detect objects and faces from the captured images in real time. The Horned Sungem kit provides complex development processes like neural network training and eliminates the cost of learning AI technology. This vision kit integrates Intel® Movidius™ MA245X convolutional neural network accelerator and provides high performance at lower power consumption. The Horned Sungem kit works with neural network frameworks such as Tensorflow, Caffe, and Darknet. This AI vision kit supports macOS, Linux (Ubuntu, Raspbian), Android, and Windows platforms.