DFR0604

DFRobot
426-DFR0604
DFR0604

製造商:

說明:
視頻 IC 開發工具 IO Expansion HAT for Raspberry Pi 5 / Zero / Zero W / 4B / 3B+

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$370.60 NT$370.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 視頻 IC 開發工具
RoHS:  
Evaluation Boards
Video Module
STM32F030
5 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: IO Expansion HAT
尺寸: 65 mm x 30 mm
用於: Raspberry Pi Zero/Zero W
接口類型: Analog, I2C, SPI, PWM, UART
產品類型: Video IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109150
ECCN:
EAR99

IO Expansion HAT for Raspberry Pi Zero & Zero W

DFRobot IO Expansion HAT for Raspberry Pi Zero and Zero W (DFR0604) is designed to provide digital, analog, I2C, PWM, UART, and SPI ports to a Pi-based application. A Raspberry Pi HAT (Hardware Attached on Top) is an add-on board that mounts directly onto the GPIO header of a Raspberry Pi Single Board Computer (SBC). This compact HAT is ideally sized for the tiny Raspberry Pi Zero and Zero W.