X-NUCLEO-67W61M1

STMicroelectronics
511-X-NUCLEO-67W61M1
X-NUCLEO-67W61M1

製造商:

說明:
多協議開發工具 Wi-Fi/Bluetooth expansion board based on ST67W611M1 for STM32 Nucleo boards

壽命週期:
新產品:
該製造商的新產品。

庫存量: 448

庫存:
448
可立即送貨
在途量:
46
預期2026/3/6
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,324.64 NT$1,324.64

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多協議開發工具
RoHS:  
Expansion Boards
2.4 GHz
ST67W611M1
SPI
Bluetooth
IEEE 802.11 b/g/n/ax
品牌: STMicroelectronics
封裝: Bulk
產品類型: Multiprotocol Development Tools
支持通訊協定: WiFi
系列: ST67W
原廠包裝數量: 1
子類別: Development Tools
每件重量: 70 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

X-NUCLEO-67W61M1 Wi‑Fi®/BLUETOOTH® Expansion Board

STMicroelectronics X-NUCLEO-67W61M1 Wi‑Fi®/BLUETOOTH® Expansion Board is a versatile development tool for enhancing the Internet of Things (IoT) and smart device applications. This expansion board supports Wi-Fi 6 and Bluetooth Low Energy 5.3, providing robust and future-proof connectivity solutions. This STMicroelectronics board integrates seamlessly with STM32 microcontrollers and microprocessors, making it ideal for developers working within the STM32 ecosystem. The device is stackable on ST’s Nucleo-64, Nucleo-144, and Discovery boards. The board is particularly suited for smart home devices, industrial IoT applications, smart appliances, and healthcare enabling features such as remote monitoring, predictive maintenance, and home automation. With advanced connectivity options and compatibility with a wide range of STM32 products, the X-NUCLEO-67W61M1 is a powerful tool for developing next-generation connected devices.