SX1280Z3DSFGW1

Semtech
947-SX1280Z3DSFGW1
SX1280Z3DSFGW1

製造商:

說明:
RF 開發工具 2.4GHz Gateway

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,478.92 NT$8,478.92

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF 開發工具
RoHS:  
Development Kits
RF Transceiver
SX1280
2.4 GHz
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

SX1280Z3DSFGW1 Development Kit

Semtech SX1280Z3DSFGW1 Development Kit provides a complete turnkey solution with LoRa Basics™ modem for 2.4GHz. This gateway reference design is based on multiple SX1280 transceivers that allow simultaneous reception over three LoRa® modulated channels. The LoRa-modulated channels operate on a single programmable speeding factor. This development kit features a simple-to-use USB interface and four SX1280 RF transceivers that perform Rx and Tx roles. Semtech SX1280Z3DSFGW1 development kit includes a complete RF front-end module with a T/R switch, LNA, and filters, enabling high-sensitivity half-duplex mode operation. Typical applications include logistics and supply chain, industrial, factory automation, smart building, and home automation.