4333

Adafruit
485-4333
4333

製造商:

說明:
藍芽開發工具-802.15.1 Circuit Playground Bluefruit - Bluetooth Low Energy

庫存量: 542

庫存:
542 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$848.30 NT$848.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Modules
nRF52840
BLE
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 50.6 mm x 50.6 mm
接口類型: I2C, UART
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8543709099
ECCN:
5A992.C

nRF52840 Circuit Playground Bluefruit Dev Board

Adafruit nRF52840 Circuit Playground Bluefruit Development Board is the third board in the Circuit Playground series. This breakout board has the nRF52840 microcontroller, which is more powerful and comes with BLUETOOTH® Low Energy support for wireless connectivity. The board is round and has alligator-clip pads, so the user doesn't have to solder to make it work. The user can power it from a USB, an AAA battery pack, or a Lipoly battery (for advanced users). Circuit Playground Bluefruit includes built-in USB support. Built-in USB means it can be plugged in to program it, with no special cable or adapter required. Just program the code into the board and then take it on the go. The user can use this board with Arduino or CircuitPython, but it currently does not support MakeCode.