TEL0140

DFRobot
426-TEL0140
TEL0140

製造商:

說明:
RF 開發工具 Gravity: Digital Wireless Transmit Switch (433MHz)

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$234.60 NT$234.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: RF 開發工具
RoHS:  
Development Boards
RF Transmitter
WF306TBM
433 MHz
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Transmit Switch
工作電源電壓: 3.3 V to 5 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
ECCN:
EAR99

Gravity Digital Wireless Transmit Switch (433MHz)

DFRobot Gravity Digital Wireless Transmit Switch (433MHz) is based on the 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals.