EV83E85A

Microchip Technology
579-EV83E85A
EV83E85A

製造商:

說明:
乙太網開發工具 EVB-LAN9668 EDS2

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$19,941.68 NT$19,941.68

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
RoHS:  
Evaluation Boards
EVB-LAN9668 EDS2
品牌: Microchip Technology
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
3A992.a

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN9668 EDS2 Ethernet Development System Board

Microchip Technology EVB-LAN9668 EDS2 Ethernet Development System Base Board evaluates EDS2-compatible daughter cards that connect one of the two 260-pin SODIMM connectors. This EVB-LAN9668 development system is based on the LAN9668 eight-port Ethernet switch. The EVB-LAN9668 board features a USB2-C port for a UART terminal console and a USB2-A port for use with a USB flash drive.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。