GPS-16481

SparkFun
474-GPS-16481
GPS-16481

製造商:

說明:
GNSS/GPS開發工具 SparkFun GPS-RTK-SMA Breakout - ZED-F9P (Qwiic)

庫存量: 136

庫存:
136
可立即送貨
在途量:
113
預期2026/3/6
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,350.00 NT$9,350.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: GNSS/GPS開發工具
Breakout Boards
ZED-F9P
3.3 V to 5 V
I2C, UART, USB
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 43.5 mm x 43.2 mm
運作供電電流: 35 mA
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GPS-RTK-SMA Breakout - ZED-F9P (Qwiic)

SparkFun GPS-RTK-SMA Breakout - ZED-F9P (Qwiic) features the u-blox ZED-F9P module for high-precision GPS applications. The ZED-F9P provides high-accuracy GNSS and GPS location solutions. This includes real-time kinematics (RTK) that are capable of 10mm, three-dimensional accuracy. This board allows for identifying where an object's X, Y, and Z location is within roughly the width of a fingernail. The SparkFun ZED-F9P is capable of rover and base station operations. The board utilizes the Qwiic system, so no soldering is required to connect it to a system. It still has broken-out 0.1"--spaced pins in case a breadboard is used.