CEL-14997

SparkFun
474-CEL-14997
CEL-14997

製造商:

說明:
蜂窩開發工具 SparkFun LTE CAT M1/NB-IoT Shield - SARA-R4

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,400.00 NT$3,400.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 蜂窩開發工具
RoHS: N
Wireless Shields
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Cellular Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517690000
ECCN:
5A991.g

LTE CAT M1/NB-IoT Shields - SARA-R4

SparkFun LTE CAT M1/NB-IoT Shields - SARA-R4 equips the Arduino or Arduino-compatible microcontroller with access to data networks across the globe. These shields add wireless high-bandwidth cellular functionality to the IoT project by maintaining low power consumption and a small Arduino R3 footprint. The LTE Cat M1/NB-IoT shields include a u-blox SARA-R410M-02B LTE Cat M1/NB-IoT modem. Both Cat M1 (Category M1) and NB-IoT (Narrowband IoT) are Low Power Wide Area Network (LPWAN) technologies that are designed to provide cellular communication to small IoT devices. SparkFunThe LTE Cat M1/NB-IoT shields include a ceramic Molex-1462000001 SMD antenna with a gain of 3.8dBi and an operating frequency range of 1.7GHz to 2.7GHz. These shields are ideally used in devices that require long battery lifetimes, like smart metering, smart lighting, telematics, asset tracking, remote monitoring, alarm panels, smartphones, and connected health.