ANT7-T-M24SR64

STMicroelectronics
511-ANT7-T-M24SR64
ANT7-T-M24SR64

製造商:

說明:
NFC/RFID開發工具 14 mm x 14 mm double layer antenna reference board for the M24SR64 Dual Interfac

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$171.02 NT$171.02

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID開發工具
RoHS:  
Demonstration Boards
M24SR64-Y, ST25 NFC
M24SR64-Y
2.7 V to 5.5 V
RFID
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
頻率: 13.56 MHz
接口類型: I2C
產品類型: NFC/RFID Development Tools
系列: ANT7-T-M24SR64
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8523590000
TARIC:
9023008000
ECCN:
EAR99

ANT7-T-M24SR64 Demonstration Board

STMicroelectronics ANT7-T-M24SR64 Demonstration Board evaluates the M24SR64-Y dual interface Electrically Erasable Programmable Memory (EEPROM). The EEPROM features an I2C interface that can be operated from an external power supply. The M24SR64-Y is a contactless memory, powered by the received carrier electromagnetic field.