VSC8211EV

Microchip Technology
579-VSC8211EV
VSC8211EV

製造商:

說明:
乙太網開發工具 VSC8211 Evaluation Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$47,337.18 NT$47,337.18

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
RoHS:  
Evaluation Boards
Ethernet Transceiver
VSC8211
5 V
品牌: Microchip Technology
產品類型: Ethernet Development Tools
系列: VSC8211
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473305100
ECCN:
5A991.b.4.a

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

VSC8211EV Evaluation Board

Microchip Technology VSC8211EV Evaluation Board provides a way to evaluate the VSC8211 gigabit Ethernet transceiver in multiple configurations. This evaluation board provides an RJ-45 connector for a copper media interface, and the MAC interface is accessible via SMA connectors. The VSC8211EV evaluation board offers an SFP cage for serial configurations, and headers are available for the parallel interface.