ESP32-BUG-ETH-POE

Prokyber
392-ESP32BUGETHPOE
ESP32-BUG-ETH-POE

製造商:

說明:
乙太網開發工具 Ethernet shield based board around W5500 module with DP1435-5V isolated PoE module soldered.

壽命週期:
Mouser新產品

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,190.00 NT$1,190.00

商品屬性 屬性值 選擇屬性
Prokyber
產品類型: 乙太網開發工具
RoHS:  
Ethernet Shields
Ethernet Controller
W5500
Ethernet, USB Type-C
5 V
Each
品牌: Prokyber
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: ESP32-C6-BUG
產品類型: Ethernet Development Tools
系列: Esp32-C6-Bug
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Esp32-Bug-Eth
每件重量: 24 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Test/Quality Data

CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

Esp32-C6-Bug RISC-V Zigbee® Development Board

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board features the Esp32-C6FH4 RISC-V MCU. The Prokyber Esp32-C6-Bug supports multiple wireless protocols, including Wi-Fi 6, BLE 5, Thread, and Zigbee. It is suitable for various applications, and with low power consumption and battery support, it's ideal for energy-efficient projects requiring wireless connectivity.