NL-AB-BBCL

Airgain
425-NL-AB-BBCL
NL-AB-BBCL

製造商:

說明:
網路開發工具 BeagleBone Black Cape Lite for NimbeLink Embedded Modems

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,346.00 NT$2,346.00

商品屬性 屬性值 選擇屬性
Airgain
產品類型: 網路開發工具
RoHS:  
Development Kits
Modem
BeagleBone Black Cape Lite
6 V to 15 V
品牌: Airgain
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: UART, USB
封裝: Bulk
產品類型: Networking Development Tools
系列: NimbeLink
原廠包裝數量: 100
子類別: Development Tools
公司名稱: Airgain
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

NL-AB-BBCL Skywire® BeagleBone Cape Lite Dev Kit

Airgain NL-AB-BBCL Skywire® BeagleBone Cape Lite Development Kit enables diverse connectivity options by including a Skywire Cellular Modem socket for cellular/GPS connections. NL-AB-BBCL supports any of NimbeLink's 2G, 3G, or 4G Skywire modems. The Cape Lite is designed to be drop-in compatible with BeagleBone Black, BeagleBone Black Wireless, BeagleBone Black Industrial, and BeagleBone Green community-supported development platforms. The Airgain NL-AB-BBCL BeagleBone Cape Lite enables fast, easy prototyping in a wide 5V to 12V range. A grove sensor interface provides unlimited sensor flexibility.