DFR0621

DFRobot
426-DFR0621
DFR0621

製造商:

說明:
網路開發工具 ARDUINO MKR NB 1500

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,357.50 NT$3,357.50

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 網路開發工具
RoHS:  
Development Boards
IoT Development Board
SAMD21
3.3 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 67.64 mm x 25 mm
用於: Monitoring Systems, Intelligent Parking, Home and Commercial
接口類型: I2C, I2S, SPI, UART
產品類型: Networking Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504909690
ECCN:
EAR99

DFR0621 Arduino MKR NB 1500 Board

DFRobot DFR0621 Arduino MKR NB 1500 Board is an IoT development board with wireless connectivity. This DFRobot development board uses the existing LTE cellular networks to communicate faster than alternative IoT networks such as LoRa and Sogfox. A Microchip Technology SAMD21 Cortex®-M0 32-bit low-power AEM MCU powers the MKR NB 1500 development board. This development board features Arduino MKR footprint for compatibility with Arduino Uno, Mega, and existing MKR boards. The MKR NB 1500 development board offers significant power savings.