DA14706-00HZDEVKT-P

Renesas / Dialog
724-DA1470600HZDEVKP
DA14706-00HZDEVKT-P

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth Low Energy DA14706 Development Kit Pro. It contains a mother board, DA14706 daughterboard, current sensing board and a display board

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,286.36 NT$10,286.36

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
DA14706
2.4 GHz
3.3 V
BLE
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: UART, USB
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: DA14706
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

BLUETOOTH® Low Energy DA14706 Development Kit Pro

Renesas / Dialog BLUETOOTH® Low Energy DA14706 Development Kit Pro is used to develop the DA14706 Highly Integrated Advanced Wireless MCU. The DA1470x is a highly advanced wireless MCU family with integrated application processors. It has a 2D Graphics processor, Voice Activity Detector (VAD), and Power Management Unit (PMU).