EVAL-ADF7024DB1Z

Analog Devices
584-EVAL-ADF7024DB1Z
EVAL-ADF7024DB1Z

製造商:

說明:
Sub-GHz開發工具 Daughter Board 862 MHz - 928 MHz

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,188.80 NT$4,188.80

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: Sub-GHz開發工具
RoHS:  
Daughter Boards
862 MHz to 928 MHz
ADF7024
2.2 V to 3.6 V
SPI
- 40 C
+ 85 C
Sub GHz
品牌: Analog Devices
描述/功能: Evaluation board (RF daughterboard, 862 MHz to 928 MHz, separate match)
用於: EVAL-ADF7XXXMB4Z
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: ADF7024
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RadioVerse
每件重量: 91.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.B.7

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

EVAL-ADF7024DB1Z Eval for ADF7024 Transceiver

Analog Devices Inc. EVAL-ADF7024DB1Z is a 4-layer 862-928MHz RF Daughter Board with separate matching circuits for the single ended PA and differential LNA. EVAL-ADF7024DB1Z is intended for use with the EVAL-ADF7XXXMB4Z mother board and helps designers evaluate the features of the ADF7024 Low Power, Sub GHz Transceiver IC. The ADF7024 RF transceivers combines high performance with low power, making them suitable for a wide variety of applications in license-free ISM bands and licensed low-power wireless bands.