QPF4656EVB

Qorvo
772-QPF4656EVB
QPF4656EVB

製造商:

說明:
RF 開發工具 6GHz Wi-Fi 6E Front End Module

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,375.00 NT$6,375.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
RF Front End
QPF4656
5.945 GHz to 7.125 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bag
產品類型: RF Development Tools
協議 - WiFi (802.11): WiFi 6E
系列: QPF4656
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPF4656EVB Evaluation Board

Qorvo QPF4656EVB Evaluation Board is a demonstration and development platform for the QPF4656 6GHz Wi-Fi® 6E Front End Module. The QPF4656 is optimized for IEEE 802.11ax systems. The QPF4532 integrates a 5.945GHz to 7.125GHz power amplifier (PA), a single-pole two-throw switch (SP2T), and a bypassable low noise amplifier (LNA) into a single device. The small form factor and integrated matching of the  QPF4656 minimizes the layout area in the design. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. This is done across a wide bandwidth enabling operation in all channels from UNII5-8 (5.9GHz to 7.1GHz) on the fly without the need for any logic switching.