QPL9504EVB-01

Qorvo
772-QPL9504EVB-01
QPL9504EVB-01

製造商:

說明:
RF 開發工具 1-6 GHz LNA

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,250.00 NT$4,250.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
QPL9504TR7
5 GHz to 6 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Low Noise Amplifier
封裝: Bag
產品類型: RF Development Tools
系列: QPL9504
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPL9504
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

QPL9504EVB-01 LNA Evaluation Board

Qorvo QPL9504EVB-01 LNA Evaluation Board is a demonstration and development platform for the QPL9504. The QPL9504 is a flat gain, high-linearity, ultra-low noise amplifier. The Qorvo QPL9504EVB-01 evaluation board features a pre-mounted QPL9504 in a 2mm x 2mm surface mount package. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.