X-NUCLEO-NFC02A1

STMicroelectronics
511-X-NUCLEO-NFC02A1
X-NUCLEO-NFC02A1

製造商:

說明:
NFC/RFID開發工具 Dynamic NFC tag expansion board based on M24LR for STM32 Nucleo

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$341.70 NT$341.70

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID開發工具
RoHS:  
Expansion Boards
M24LR
M24LR
1.8 V to 5.5 V
RFID
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Dynamic NFC tag expansion board
頻率: 13.56 MHz
接口類型: I2C
產品類型: NFC/RFID Development Tools
系列: X-NUCLEO
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471609050
TARIC:
9023008000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32位元開放式開發環境(ODE)

STMicroelectronics STM32開放式開發環境(ODE)產品憑藉STM32 32位元MCU Nucleo開發和擴展板,實現快速、開放、輕鬆且具成本效益的原型設計。 搭配其它一流的ST組件和免費ST軟件,這些創新型的裝置和應用可從原型設計快速轉變成最終設計。
瞭解更多

STM32 ODE HW Connect Series

STMicroelectronics STM32 ODE Connect HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver the STM32 ODE Ecosystem to the essential wireless and wired connectivity for industrial and consumer applications. This enables STM32 ODE users to develop state-of-the-art IoT and conventional connected applications.