EVAL-CN0566-RPIZ

Analog Devices
584-EVAL-CN0566-RPIZ
EVAL-CN0566-RPIZ

製造商:

說明:
天線開發工具 10 GHz Phased Array System

庫存量: 8

庫存:
8
可立即送貨
在途量:
56
預期2026/6/1
工廠前置作業時間:
39
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$103,555.23 NT$103,555.23

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
Bulk
品牌: Analog Devices
組裝國家: CA
擴散國: NA
原產國: CA
描述/功能: 10 GHZ Phased Array System
用於: ADALM-Pluto
產品類型: Antenna Development Tools
系列: CN0566
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0566 Evaluation Board

Analog Devices Inc. EVAL-CN0566 Evaluation Board is a phased-array beamforming antenna demonstration platform. This board offers an opportunity to explore beamforming, beam steering, antenna impairments, Frequency-Modulated Continuous Wave (FMCW) radar, and synthetic aperture imaging. The CN0566 board features an 8-element phased array, 10GHz to 10.5GHz operating frequency range, 360° phase adjustment with 2.8° resolution, and 31dB gain adjustment with 0.5dB resolution. This evaluation board is ideally used for satellite communications, 5G mobile communications, automotive, military, and commercial radars.