ADRV-DPD1/PCBZ

Analog Devices
584-ADRV-DPD1/PCBZ
ADRV-DPD1/PCBZ

製造商:

說明:
蜂窩開發工具 Small cell radio ref design w/integrated

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$157,271.80 NT$157,271.80

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 蜂窩開發工具
RoHS:  
Reference Design Boards
300 MHz to 6 GHz
AD9375
5 V
品牌: Analog Devices
封裝: Bulk
產品類型: Cellular Development Tools
系列: ADRV-DPD1
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RadioVerse
每件重量: 1.837 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

ADRV-DPD1 AD9375 Radio Reference Design

Analog Devices Inc. ADRV-DPD1 AD9375 Small Cell Radio Reference Design provides all of the required components for the small cell radio with SERDES interface. ADRV-DPD1's complete AD9375-enabled JESD204B-to-antenna radio signal chain includes the AD9375 RF Transceiver with DPD, high-efficiency PAs, LNAs, filters, and a power solution.