GPS-22660

SparkFun
474-GPS-22660
GPS-22660

製造商:

說明:
GNSS/GPS開發工具 SparkFun GPS-RTK Dead Reckoning Breakout - ZED-F9R, SMA (Qwiic)

庫存量: 39

庫存:
39 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,892.92 NT$10,892.92

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: GNSS/GPS開發工具
RoHS:  
Breakout Boards
ZED-F9R
3.3 V
GPS, GNSS
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Module
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GPS-RTK Dead Reckoning Boards

SparkFun GPS-RTK Dead Reckoning Boards are high-precision sensor fusion GPS boards that use u-blox's Automotive Dead Reckoning (ADR) technology. The SparkFun modules provide an accurate and continuous position with a 3D IMU sensor, wheel ticks, vehicle dynamics model, correction data, and GNSS measurements. The boards are available as a pHAT for Raspberry Pi or ZED-F9R (Qwiic) systems. The modules feature a 184-channel u-blox F9 engine GNSS receiver that receives signals from GPS, GLONASS, Galileo, and BeiDou constellations with ~0.2 meter accuracy.