ISP3080-UX-DK

Insight SiP
359-ISP3080-UX-DK
ISP3080-UX-DK

製造商:

說明:
多協議開發工具 Anchor Board with ISP3080 module

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,130.00 NT$15,130.00

商品屬性 屬性值 選擇屬性
Insight SiP
產品類型: 多協議開發工具
RoHS:  
Development Kits
2.4 GHz
ISP3080-UX
2.4 V to 3.6 V
USB
- 40 C
+ 85 C
Bluetooth, BLE
NFC
WiFi
802.15.4 (ANT, Thread, Zigbee)
品牌: Insight SiP
組裝國家: Not Available
擴散國: Not Available
原產國: FR
濕度敏感: Yes
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
類型: USB Adapter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ISP3080 Development Boards

Insight SiP ISP3080 Development Boards demonstrate the capabilities of the ISP3080 Ultra-Wide Band BLUETOOTH® LE Modules. The development boards can be proposed as stand-alone PCBs or included in an evaluation kit, which provides a full hardware and software development environment. The ISP3080 is a complete hardware and software package that allows customers to evaluate and prototype UWB-BLE applications and can be used as a starting point for customer designs.