MIKROE-6419

Mikroe
932-MIKROE-6419
MIKROE-6419

製造商:

說明:
多協議開發工具 NB IoT 6 Click - Quectel BC65PB

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,598.00 NT$1,598.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多協議開發工具
Add-On Boards
BC65
3.3 V, 5 V
UART
NBIoT
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: NB-IoT Module
產品類型: Multiprotocol Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

NB IoT 6 Click

Mikroe NB IoT 6 Click is a compact add-on board that supplies reliable Narrowband IoT connectivity for embedded applications. The board is based on the Quectel BC65 high-performance multi-band NB-IoT module, featuring ultra-low power consumption and compliance with 3GPP Release 13 and Release 14 standards. The board operates across a wide frequency range, from approximately 700MHz to 2.2GHz, supporting LTE bands B1, B3, B5, B8, B20, and B28. The board offers a transmission power of 23dBm ±2dB and a receiving sensitivity of -114dBm. Alongside the main UART interface with hardware flow control, it integrates auxiliary and debug UARTs, a general-purpose 10-bit ADC channel, a SIM card holder, a network status LED, and an SMA LTE antenna connector. The Mikroe NB IoT 6 Click is ideal for applications such as smart metering, asset tracking, smart parking, wearables, agriculture, smart city infrastructure, and environmental monitoring.