LBUA2ZZ2DK-EVK

Murata Electronics
81-LBUA2ZZ2DK-EVK
LBUA2ZZ2DK-EVK

製造商:

說明:
多協議開發工具 Murata UWB + Bluetooth LE combo module Type2DK evaluation kit.

庫存量: 83

庫存:
83
可立即送貨
在途量:
46
預期2026/3/30
92
預期2026/10/30
工廠前置作業時間:
36
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,291.54 NT$3,291.54

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議開發工具
RoHS:  
Evaluation Kits
LBUA2ZZ2DK
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 36 mm x 35 mm x 12.45 mm
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: 2DK
原廠包裝數量: 1
子類別: Development Tools
類型: UWB Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

Type2DK UWB Module Evaluation Kit

Murata Type2DK UWB Module Evaluation Kit provides a complete solution with integrated BLUETOOTH® LE SoC, onboard antenna, and peripheral components. This evaluation kit features ultra-small, high-quality, lower-power, and highly integrated modules. The evaluation kit supports UWB channels 5, 9, and UART interface. This evaluation board is available for quick development start and is calibrated with Tx power and Xtal for each device. The evaluation kit operates at 3.3V of supply voltage and -30° to 85°C temperature range. This evaluation kit is 19.6mm x 18.2mm x 2.3mm in dimension and can meet with RoHS compliance. The evaluation kit is ideally suited for coin cell battery-operated IoT devices like UWB trackers and tags.