ADPA7009-2-EVALZ

Analog Devices
584-ADPA7009-2-EVALZ
ADPA7009-2-EVALZ

製造商:

說明:
RF 開發工具 ADPA7009-2 Eval Board

此產品可能需要額外文件才能出口至美國境外。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$28,553.54 NT$28,553.54

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Boards
RF Amplifier
ADPA7009
20 GHz to 54 GHz
品牌: Analog Devices
組裝國家: PH
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: RF Development Tools
系列: ADPA7009-2
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
3A001.b.4.c

ADPA7009-2-EVALZ Power Amplifier Evaluation Board

Analog Devices Inc. ADPA7009-2-EVALZ Power Amplifier Evaluation Board consists of a 2-layer printed circuit board (PCB) fabricated from 10mil thick Rogers 4350B copper clad mounted to an aluminum heat spreader. The heat spreader provides thermal relief to the ADPA7009-2 and mechanical support to the PCB. Mounting holes on the heat spreader allow it to be attached to larger heat sinks for improved thermal management. The 1.85 mm female coaxial connectors populate the RFIN and RFOUT ports, and the respective RF traces are of 50Ω characteristic impedance. The Analog Devices Inc. ADPA7009-2-EVALZ is populated with components suitable for use over the entire operating temperature range of the ADPA7009.