AP510BEVB

Ambiq
222-AP510BEVB
AP510BEVB

製造商:

說明:
RF 開發工具 AP510B Evaluation Board, on-board Segger J-Link Debug, mikroBUS Click socket, PSRAM, Flash, eMMC, USB cable

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,350.74 NT$8,350.74

商品屬性 屬性值 選擇屬性
Ambiq
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
SP510B
品牌: Ambiq
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: SoC
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150

AP510BEVB SoC Evaluation Board

Ambiq AP510BEVB SoC Evaluation Board is designed to help users evaluate the Apollo510B System-on-Chip (SoC). The Apollo510B is a next-generation wireless solution designed to redefine ultra-low-power performance for both conventional edge and AI-driven applications. Built on advanced Subthreshold Power Optimized Technology (SPOT®) from Ambiq, the Apollo510B delivers excellent energy efficiency, operating at minimal power levels without compromising performance.