ASX00074

Arduino
782-ASX00074
ASX00074

製造商:

說明:
RF 開發工具 Portenta UWB Shield

壽命週期:
新產品:
該製造商的新產品。

庫存量: 75

庫存:
75 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,127.72 NT$2,127.72
250 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: RF 開發工具
RoHS:  
Ultra-Wideband Transceiver
DCU150
6.24 GHz to 8.24 GHz
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 70.1 mm x 37.5 mm
最高工作溫度: + 85 C
最低工作溫度: - 30 C
工作電源電壓: 1.8 VDC to 3.3 VDC
封裝: Bulk
產品類型: RF Development Tools
協議 - ANT、Thread、Zigbee (802.15.4): 802.15.4z
原廠包裝數量: 50
子類別: Development Tools
公司名稱: Portenta
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ASX00074 Portenta UWB Shield

Arduino ASX00074 Portenta Ultra-Wideband (UWB) Shield is a double-sided 70.1mm x 37.5mm board with the Truesense DCU150 UWB module overhanging the bottom edge and two high-density connectors on the top side of the board. The Arduino ASX00074 integrates with the Arduino Portenta C33 board and functions as a base station for two-way ranging and real-time location services (RTLS). The DCU150 module incorporates the NXP Trimension™ SR150 UWB integrated circuit (IC), three embedded PCB antennas, onboard power management, clock control, filters, and peripheral components. With 1.8VDC to 3.3VDC level shifters and the dual high-density board-to-board connectors, ASX00074 plugs directly into the Portenta C33 board.