LMX1205EVM

Texas Instruments
595-LMX1205EVM
LMX1205EVM

製造商:

說明:
RF 開發工具 LMX1205 evaluation m odule

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$20,448.62 NT$20,448.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:  
Evaluation Modules
RF Synthesizer
LMX1205
300 MHz to 12.8 GHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: High-Frequency Buffer/Multiplier/Divider
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: RF Development Tools
系列: LMX1205
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMX1205EVM Evaluation Module (EVM)

Texas Instruments LMX1205EVM Evaluation Module (EVM) is designed to evaluate the performance of the LMX1205, which is a four-output, ultra-low additive jitter radio-frequency (RF) buffer, divider and multiplier. This evaluation module can buffer RF clocking input up to 12.8GHz, multiply input by up to eight in the output range of 6.4GHz to 12.8GHz, and divide inputs by up to eight. A separate auxiliary clock divider is included for field-programmable gate arrays (FPGAs) and logic clocking, and each output consists of a system reference (SYSREF) complement with picosecond precision and delay tuning capability. Multiple Texas Instruments LMX1205 devices can be synchronized for wide clock distribution trees.