STEVAL-FKI433V1

STMicroelectronics
511-STEVAL-FKI433V1
STEVAL-FKI433V1

製造商:

說明:
Sub-GHz開發工具 Sub-1GHz transceiver development kit based on S2-LP

壽命週期:
NRND:
不建議用於新設計。

庫存量: 9

庫存:
9 可立即送貨
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,639.42 NT$2,639.42

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: Sub-GHz開發工具
RoHS:  
Development Kits
430 MHz to 470 MHz
S2-LP
SPI, USB
品牌: STMicroelectronics
用於: NUCLEO-L152RE
產品類型: Sub-GHz Development Tools
系列: STEVAL-FKI433V1
子類別: Development Tools
每件重量: 63.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8542399000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-FKI433V1 Transceiver Kit

STMicroelectronics STEVAL-FKI433V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE motherboard with an STM32L low power microcontroller to control the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 430MHz to 470MHz frequency bands.