4264

Adafruit
485-4264
4264

製造商:

說明:
WiFi開發工具-802.11 Adafruit AirLift FeatherWing – ESP32 WiFi Co-Processor

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$440.30 NT$440.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
ESP32
802.11 b/g/n
2.4 GHz
WiFi
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: AirLift FeatherWing
產品類型: WiFi Development Tools
系列: FeatherWing
原廠包裝數量: 1
子類別: Development Tools
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543708800
ECCN:
5A992.C

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.

AirLift FeatherWing ESP32 WiFi Co-Processor

Adafruit AirLift FeatherWing ESP32 WiFi Co-Processor adds the powerful ESP32 as a WiFi co-processor while using any Feather. Let the ESP32 handle the heavy lifting of connecting to a WiFi network and transferring data from a site. Even if it's using TLS/SSL encryption (it has root certificates pre-burned in).