DFR0489

DFRobot
426-DFR0489
DFR0489

製造商:

說明:
WiFi開發工具-802.11 FireBeetle ESP8266 IoT Microcontroller (Supports Wi-Fi)

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$255.00 NT$255.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz to 2.5 GHz
3.3 V
WiFi
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 58 mm x 29 mm
最高工作溫度: + 55 C
最低工作溫度: - 10 C
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 32.095 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504909090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
85049099
ECCN:
EAR99

FireBeetle ESP8266 IoT MCU

DFRobot FireBeetle ESP8266 IoT MCU is a series of low-power-consumption development hardware designed for the Internet of Things (IoT). This development board combined IoT WiFi, TCP/IP, 32-bit MCU, and 10-bit ADC. The ESP8266 development board is integrated with multiple interfaces such as HSPI, UART, PWM, I2C, and I2S. This FireBeetle board comes with 16MB outer SPI flash memory and ESP8266 which is available for programs and firmware storage. The development board is compatible with Arduino IDE, which enables Firebeetle ESP8266 to lower the programming barrier. This Arduino IDE is implemented directly onto ESP8266 to reduce the difficulty of the operation and increase the stability of the board.