MIKROE-1937

Mikroe
932-MIKROE-1937
MIKROE-1937

製造商:

說明:
WiFi開發工具-802.11 WiFly click

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,026.00 NT$3,026.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: WiFi開發工具-802.11
RoHS:  
Add-On Boards
RN-131
802.11 b/g
2.4 GHz
3.3 V
WiFi
Bulk
天線連接器類型: Chip, External
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: WiFly click carries RN-131, embedded wireless LAN module
尺寸: 57.15 mm x 25.4 mm x 5.33 mm
用於: 802.11b/g Wireless Networks
接口類型: UART
產品類型: WiFi Development Tools
系列: Wireless-WiFi-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

WiFly Click

Mikroe WiFly click carries a Roving Networks RN-131 embedded wireless LAN module which allows the connected board to connect to 802.11.b/g wireless networks. Preloaded firmware simplifies this integration. The mikroBUS™ UART interface (RX, TX pins) is sufficient to establish a wireless data connection with speeds up to 1Mbps. Mikroe WiFly click module is controlled with simple ASCII commands, for scanning, authenticating, and connecting to Wi-Fi networks. Many networking applications are built in, such as DHCP, UDP, DNS, ARP, ICMP, TCP, HTTP client, and an FTP client.